Alpha Wire Pro-Tekt Series Data Cable 4 Pairs 8 Cores 0.35 mm² 50 m Grey Sheath PVC
- RS Stock No.:
- 740-4976
- Mfr. Part No.:
- B964044 GE321
- Brand:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
$284.15
(exc. GST)
$312.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $284.15 | $5.683 |
*price indicative
- RS Stock No.:
- 740-4976
- Mfr. Part No.:
- B964044 GE321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.35mm² | |
| Number of Cores | 8 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.47mm | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Tin Copper Wire | |
| Voltage | 300V | |
| Core Strands | 7 x 30AWG | |
| Series | Pro-Tekt | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.35mm² | ||
Number of Cores 8 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 7.47mm | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Tin Copper Wire | ||
Voltage 300V | ||
Core Strands 7 x 30AWG | ||
Series Pro-Tekt | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
Belden Alpha Wire Data Cable, 54Lbs Maximum Pull Tension, PVC Jacket - Pro-Tekt Series - B964044 GE321
Enjoy seamless signal transmission in your industrial or commercial control system using this data cable from Belden Alpha Wire. It has eight conductors that are twisted into four pairs to minimise EMI and make sure you get clear, noiseless communication between devices. Both the outer sheath and insulation are made from PVC that resists abrasion and oils, giving long-term performance in demanding settings. This material is also UV-resistant, allowing you to install the cable outdoors without worrying about it perishing.
Features & Benefits
• Rating of 300V suits low-voltage systems
• Maximum pull tension of 58lbs, so it can withstand rough handling without breaking
• Slim outer diameter of 7.47mm for use in small enclosures
Applications
• Audio and video equipment
• Server rooms
• Data centres
What gauge is this cable?
This cable is a standard 22AWG, so it's a versatile option that's widely compatible.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
