Alpha Wire Pro-Tekt Series Data Cable 5 Pairs 10 Cores 0.35 mm² 50 m Grey Sheath Polyvinyl Chloride

Subtotal (1 reel of 50 metres)*

$477.92

(exc. GST)

$525.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$477.92$9.558

*price indicative

RS Stock No.:
740-4840
Mfr. Part No.:
B964052 GE321
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

5

Product Type

Data Cable

Cross Sectional Area

0.35mm²

Number of Cores

10

Cable Length

50m

Jacket Colour

Grey

Outside Diameter

7.47mm

Jacket Material

Polyvinyl Chloride

Conductor Type

Copper

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

CE, CSA Certified, UL

Conductor Material

Tin Copper Wire

Fire Behaviour

Flame Retardant

Size of Strands

30AWG

Core Strands

7 x 30AWG

Series

Pro-Tekt

Voltage

300V

Number of Strands

7

Belden Pro-Tekt Series Data Cable, 50m Cable Length, 300V Voltage - B964052 GE321


This data cable is a multi-pair communication conductor designed for industrial signal and control wiring in automation, electronics and electrical systems. It combines a grey PVC outer sheath with a cabled assembly of five twisted pairs and an overall foil shield to provide organised pair routing and Basic EMI protection for medium-voltage signal distribution.

Features & Benefits


• 0.35mm2 conductors provide consistent signal-carrying capacity
• 7-strand tinned copper conductors reduce breakage risk
• Flame-retardant construction limits fire propagation
• Rated for -30°C to 105°C operation for varied environments
• 300V voltage rating supports common control systems
• Foil shield and drain support improved noise rejection

**Applications**


• Suitable for factory automation signal and control circuits
• Ideal for industrial panels and instrumentation wiring
• Used with PLCs and distributed I/O networks
• Can be used for machine tool harnessing and cable runs
• Suitable for installations requiring PVC-jacketed multi-pair cable

What conductor make-up ensures flexibility for routing through trays?


Each conductor comprises seven tinned copper strands that give flexibility and mechanical resilience during bending and installation.

How is pair identification handled for termination?


Pairs are colour-coded with white paired to black, brown, red, Orange and yellow to simplify pair selection at termination points.

What shielding arrangement assists with electromagnetic compatibility?


An aluminium/mylar wrap with an internal drain conductor is applied with the foil facing inward to provide a continuous return path and reduce interference.

How is the assembly constructed to maintain pair integrity?


Pairs are cabled together with specified twists per foot and a clear mylar core wrap to preserve geometry and minimise crosstalk.

What physical handling limits should be observed during installation?


The cable has a maximum pull tension of 60 lb and a recommended bend radius of 10x the cable diameter for safe routing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy