Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.56 mm² 50 m Grey Sheath PVC
- RS Stock No.:
- 740-4907
- Mfr. Part No.:
- B965033 GE321
- Brand:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
$427.85
(exc. GST)
$470.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $427.85 | $8.557 |
*price indicative
- RS Stock No.:
- 740-4907
- Mfr. Part No.:
- B965033 GE321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.56mm² | |
| Number of Cores | 6 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.56mm | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 7 x 28AWG | |
| Series | Pro-Tekt | |
| Voltage | 300V | |
| Number of Strands | 7 | |
| Size of Strands | 28AWG | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.56mm² | ||
Number of Cores 6 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 8.56mm | ||
Conductor Type Copper | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Fire Behaviour Flame Retardant | ||
Core Strands 7 x 28AWG | ||
Series Pro-Tekt | ||
Voltage 300V | ||
Number of Strands 7 | ||
Size of Strands 28AWG | ||
Conductor Material Tin Copper Wire | ||
Belden Pro-Tekt Series Data Cable, 50m Cable Length, Grey Jacket - B965033 GE321
This data cable is a three-pair communication cable designed for industrial and automation environments, providing signal transmission for Ethernet and general communications where a flame-retardant, flexible conductor is required. It is constructed for continuous and spooled installations and is suitable for applications that demand a Durable PVC-sheathed multi-pair cable operating across a wide temperature range.
Features & Benefits
• Tin-plated copper conductor with 7 strands enhances conductor flexibility
• 0.56 mm² conductor area supports low-loss signal transmission
• Flame-retardant PVC jacket provides improved fire performance
• Rated to 300V enabling use in typical industrial signalling circuits
• Operational temperature range to 105 °C allows high-temperature use
• Sunlight-resistant construction permits outdoor-exposed routing
• 0.56 mm² conductor area supports low-loss signal transmission
• Flame-retardant PVC jacket provides improved fire performance
• Rated to 300V enabling use in typical industrial signalling circuits
• Operational temperature range to 105 °C allows high-temperature use
• Sunlight-resistant construction permits outdoor-exposed routing
**Applications**
• Suitable for control cabinets and factory automation wiring
• Ideal for industrial Ethernet and communication links
• Used for sensor and actuator cabling in machinery
• Can be used for distributed I/O and fieldbus installations
• Suitable for long continuous runs from spools in plant environments
• Ideal for industrial Ethernet and communication links
• Used for sensor and actuator cabling in machinery
• Can be used for distributed I/O and fieldbus installations
• Suitable for long continuous runs from spools in plant environments
What conductor arrangement ensures consistent pair performance?
The cable comprises three individually paired conductors with twisted pairs and specified twist rates to maintain pair balance along the length.
How is mechanical protection and handling allowance provided?
The assembly includes a braided tin-copper shield for coverage and a 20 AWG drain conductor to aid earthing
a ripcord under the jacket assists jacket removal.
What marking and regulatory identifiers are present on the sheath?
The outer jacket carries continuous product identification including type and temperature/voltage ratings, Plus relevant regulatory marks depending on the place of manufacture.
How does the cable support installation on spools?
It is offered in multiple continuous lengths on industry-standard spools to suit large runs and minimises joins during installation.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.09 mm² Grey Sheath Polyvinyl Chloride
