Alpha Wire Pro-Tekt Series Data Cable 2 Pairs 4 Cores 0.56 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 740-4904
- Mfr. Part No.:
- B965023 GE321
- Brand:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
$589.55
(exc. GST)
$648.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $589.55 | $11.791 |
*price indicative
- RS Stock No.:
- 740-4904
- Mfr. Part No.:
- B965023 GE321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 0.56mm² | |
| Number of Cores | 4 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Tin Copper Wire | |
| Series | Pro-Tekt | |
| Voltage | 300V | |
| Size of Strands | 28AWG | |
| Core Strands | 7 x 28AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 0.56mm² | ||
Number of Cores 4 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 8.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Tin Copper Wire | ||
Series Pro-Tekt | ||
Voltage 300V | ||
Size of Strands 28AWG | ||
Core Strands 7 x 28AWG | ||
Number of Strands 7 | ||
Belden Alpha Wire Data Cable, 8.1mm OD, Screened - Pro-Tekt Series - B965023 GE321
Choose this robust data cable from Belden's Alpha Wire range to transfer information across your computing network. It's unterminated and features four tinned copper cores, which are simple to attach easily to the connectors and switches of your choice. As it can withstand temperatures between -30°C and +105°C, this is a suitable option for use in demanding conditions. With its high voltage rating of 300V, it can also safely handle more powerful electrical systems.
Features & Benefits
• 50m length can be cut to size for multiple jobs
• PVC sheath resists fire and protects against rust and chemical damage
• Braided-shield type for easy crimping or soldering
Applications
• Petrochemical processing
• Telecommunications industry
• Computer systems
• Data centres
Will using this unit beside other cables lead to signal interference?
No. The screening on this unit prevents leakage of electromagnetic energy to prevent interference with nearby cables.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.09 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.81 mm² Grey Sheath Polyvinyl Chloride
