Alpha Wire Pro-Tekt Series Data Cable, 1 Pairs, 0.35 mm², 50 m, Grey Sheath Polyvinyl Chloride

Subtotal (1 reel of 50 metres)*

$400.60

(exc. GST)

$440.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 10 November 2026
  • Plus 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$400.60$8.012

*price indicative

RS Stock No.:
740-4897
Mfr. Part No.:
B964013 GE321
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

1

Product Type

Data Cable

Cross Sectional Area

0.35 mm²

Number of Cores

2

Cable Length

50m

Jacket Colour

Grey

Outside Diameter

4.8mm

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

CE, CSA Certified, UL

Conductor Material

Tin Copper Wire

Series

Pro-Tekt

Fire Behaviour

Flame Retardant

Voltage

300V

Size of Strands

30AWG

Number of Strands

7

Core Strands

7 x 30AWG

Belden ProTekt Series Data Cable, 50m Length, 0.35mm² Cross Sectional Area - B964013 GE321


This data cable is engineered for control applications, featuring a twisted pair design for optimal performance. With a length of 50m, it has an outer diameter of 4.8mm, housed in a durable grey PVC sheath. Ideal for industrial communication, this cable combines robust construction and reliable specifications, tailored for automation, electronics, and mechanical industries.

Features & Benefits


• Screened design minimises interference and enhances signal integrity

• Flame retardant properties ensure safety in hazardous environments

• Rated for 300V, providing reliable electrical performance

• Features a braided shield for superior protection from external factors

• Supports a characteristic impedance of 48Ω for efficient transmission

• Complies with CE and UL standards for trusted quality assurance

Applications


• Used for connecting control devices in automation systems

• Suitable for wiring in industrial machinery and equipment

• Employed for data transmission in electronic circuits

• Ideal for installations requiring secure and efficient signal flow

What is the significance of the twisted pair design in this cable?


The twisted pair design reduces crosstalk and enhances data integrity, making it ideal for applications requiring reliable communication.

How does the flame retardant feature benefit its usage?


The flame retardant feature minimises the risk of fire hazards in critical environments, ensuring safety during operation in industrial settings.

What kind of insulation does this cable use, and how does it affect its durability?


The cable utilises a semi-rigid PVC insulation, which enhances durability under various environmental conditions, making it suitable for demanding applications.

Can this cable be used in outdoor installations?


While it has sunlight resistance, consideration for overall environmental factors is essential; it is primarily designed for indoor and controlled environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy