Alpha Wire Pro-Tekt Series Data Cable 3 Pairs 6 Cores 0.56 mm² 50 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 740-4853
- Mfr. Part No.:
- B965032 GE321
- Brand:
- Alpha Wire
Subtotal (1 reel of 50 metres)*
$373.61
(exc. GST)
$410.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $373.61 | $7.472 |
*price indicative
- RS Stock No.:
- 740-4853
- Mfr. Part No.:
- B965032 GE321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 3 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.56mm² | |
| Number of Cores | 6 | |
| Cable Length | 50m | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Voltage | 300V | |
| Series | Pro-Tekt | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 28AWG | |
| Conductor Material | Tin Copper Wire | |
| Number of Strands | 7 | |
| Core Strands | 7 x 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 3 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.56mm² | ||
Number of Cores 6 | ||
Cable Length 50m | ||
Jacket Colour Grey | ||
Outside Diameter 8.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Voltage 300V | ||
Series Pro-Tekt | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 28AWG | ||
Conductor Material Tin Copper Wire | ||
Number of Strands 7 | ||
Core Strands 7 x 28AWG | ||
Belden ProTekt Series Data Cable, 50m Length - B965032 GE321
This data cable features a twisted pair construction with three pairs, providing reliable performance for various applications. The cable is 50m long and boasts a grey PVC sheath that enhances its durability. Designed to operate effectively in temperatures ranging from -30°C to +105°C, this 20 AWG cable is an excellent choice for reliable data transmission in demanding environments.
Features & Benefits
• Screened design reduces interference for stable communication
• Flame-retardant characteristics enhance safety in installations
• Aluminium/Mylar shield protects signals from external noise
• Low impedance ensures efficient data transfer and minimal loss
• Voltage rating of 300V accommodates a variety of setups
• Twisted pair cabling optimises performance in data applications
Applications
• Used in automation systems for reliable data exchange
• Ideal for electronics projects requiring consistent connectivity
• Suitable for electrical systems needing robust data transport
• Applied in mechanical environments where safety and durability are critical
What specific benefits does twisted pair cabling provide in data transmission?
Twisted pair cabling helps to cancel out electromagnetic interference, which allows for a more stable signal during data transmission. This is especially beneficial in environments with potential noise sources, ensuring reliable communication between devices.
How does the shielding affect the cable's performance?
The Aluminium/Mylar shielding offers an additional layer of protection against external interference, which is crucial for maintaining strong signal integrity. This shielding ensures that data remains intact, even in electrically noisy environments.
Can this cable perform well in extreme temperature conditions?
Yes, this cable is designed to operate efficiently across a wide temperature range from -30°C to +105°C, making it suitable for various applications where temperature fluctuations may occur, ensuring continued performance without failure.
What advantages does a flame-retardant design provide for installations?
The flame-retardant features enhance safety by reducing the risk of fire spread in case of an electrical fault. This is particularly important in commercial and industrial settings where safety regulations are stringent.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.56 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.09 mm² Grey Sheath Polyvinyl Chloride
