Alpha Wire Pro-Tekt Series Data Cable 4 Cores 0.56 mm² 50 m Grey Sheath PVC

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 reel of 50 metres)*

$418.36

(exc. GST)

$460.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$418.36$8.367-
5 +$344.34$6.88717%

*price indicative

RS Stock No.:
740-4660
Mfr. Part No.:
B955043 GE321
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Data Cable

Cross Sectional Area

0.56mm²

Number of Cores

4

Cable Length

50m

Jacket Colour

Grey

Outside Diameter

6.58mm

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Jacket Material

PVC

Maximum Operating Temperature

105°C

Standards/Approvals

CE, CSA Certified, UL

Voltage

300V

Series

Pro-Tekt

Conductor Material

Tin Copper Wire

Fire Behaviour

Flame Retardant

Size of Strands

320μm

Core Strands

7 x 320 μm

Number of Strands

7

Belden Alpha Wire Data Cable, Shielded, 4 Core - Pro-Tekt Series - B955043 GE321


Securely transfer data between connected devices with this data cable from Belden's Alpha Wire range. It features tinned copper braid that provides effective shielding against EMI and crosstalk, so you get noiseless data transmission. As the four cores are made from tinned copper, they're highly conductive and ensure a reliable connection. The cable's insulation and sheath are made of PVC that's resistant to impact and abrasion for durability in harsh environments.

Features & Benefits


• Supplied on a 50m reel for multiple cut-and-fix tasks

• Voltage rating of 300V for use in low-voltage applications

• Wide operating temperature range of -30°C to +105°C for safe use in demanding environments

Applications


• Robotics and automation systems

• Construction equipment

• Agricultural machinery

Can I install this cable in tight spaces?


Yes, this cable has a compact outer diameter of 6.58mm to fit into setups where space is limited.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy