Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² 100 m Grey Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

$182.60

(exc. GST)

$200.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$182.60$1.826

*price indicative

RS Stock No.:
433-304
Mfr. Part No.:
0022604
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Cross Sectional Area

0.34 mm²

Cable Length

100m

Jacket Colour

Grey

Outside Diameter

5.4mm

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL AWM Style 2464 (File No. E63634), UL 758 , AWM I/II A/B (File No. E63634)

Screened/Unscreened

Unscreened

Voltage

30V

Series

UNITRONIC LiYY

Fire Behaviour

UL 94 V-2

Conductor Material

Bare Copper

COO (Country of Origin):
DE
The Lapp Data Cable is designed for low frequency applications, suitable for fixed installation and conditional flexible use. It is intended for use in dry and damp indoor environments but is not suitable for outdoor use. Typical applications include computer systems, instrumentation technology, office equipment, and balances.

PVC based insulation

VDE 0812 and EN 50288-7 standards applicable

RoHS compliant

Cores are stranded in layers

Related links