RS PRO LiFYY Series Multi-Core Industrial Cable 7 Pairs 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- RS Stock No.:
- 349-525
- Mfr. Part No.:
- 240705000
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$667.22
(exc. GST)
$733.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $667.22 | $6.672 |
*price indicative
- RS Stock No.:
- 349-525
- Mfr. Part No.:
- 240705000
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Pairs | 7 | |
| Cross Sectional Area | 0.5 mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 7.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, VDE 0207 | |
| Voltage | 50V | |
| Series | LiFYY | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Number of Pairs 7 | ||
Cross Sectional Area 0.5 mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 7.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, VDE 0207 | ||
Voltage 50V | ||
Series LiFYY | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is designed for measuring, control, and signal technology applications. Its durable jacket ensures resistance to oils, weather, and UV rays, making it suitable for challenging environments. With its reliable performance and flexibility, it is ideal for both professional and industrial use.
Black colour
100 m cable
PVC jacket material
YY Unshielded
Related links
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.5 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.25 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Multi-Core Industrial Cable 0.5 mm² Black Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Twisted Pair Cable 50 m, Black Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
