Kabeltronik 4103025 Series Twisted Pair Cable 3 Cores 0.25 mm² 100 m Grey Sheath
- RS Stock No.:
- 284-4274
- Distrelec Article No.:
- 301-38-997
- Mfr. Part No.:
- 410302505-100
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$264.39
(exc. GST)
$290.83
(inc. GST)
- RS Stock No.:
- 284-4274
- Distrelec Article No.:
- 301-38-997
- Mfr. Part No.:
- 410302505-100
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | 4103025 | |
| Product Type | Twisted Pair Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.25 mm² | |
| Cable Length | 100 m | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Conductor Type | Stranded | |
| Distrelec Product Id | 30138997 | |
| Maximum Operating Temperature | 90 °C | |
| Minimum Operating Temperature | -40 °C | |
| Outside Diameter | 3.6 mm | |
| Standards/Approvals | No | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series 4103025 | ||
Product Type Twisted Pair Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 0.25 mm² | ||
Cable Length 100 m | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Conductor Type Stranded | ||
Distrelec Product Id 30138997 | ||
Maximum Operating Temperature 90 °C | ||
Minimum Operating Temperature -40 °C | ||
Outside Diameter 3.6 mm | ||
Standards/Approvals No | ||
Voltage 500 V | ||
- COO (Country of Origin):
- DE
The FRNC control cable is engineered for demanding applications, boasting fire resistance and non-corrosive properties. Featuring bare stranded copper wire conductors for efficient conductivity and flexibility, it employs Special-FRNC core insulation for superior fire resistance and electrical insulation. Color-coded to DIN 47100 standards for easy identification, the cable is optimally twisted in layers to enhance mechanical strength and minimize interference. Its Special-FRNC jacket provides further protection against fire and environmental factors, ensuring reliability in critical scenarios where safety is paramount.
Temperature range -40 to +90°C
Flame retardant and halogen-free
Related links
- Kabeltronik 4103 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4104025 Series Twisted Pair Cable 100 m, Grey Sheath
- Kabeltronik 410202 Series Twisted Pair Cable 100 m, Grey Sheath
- Kabeltronik 42070 Series Twisted Pair Cable 100 m, Grey Sheath
- Kabeltronik LiYY Series Twisted Pair Cable 100 m, Black Sheath Polyvinyl Chloride
- Kabeltronik LIYY 6X0 Series Twisted Pair Cable 50 m, Grey Sheath Polyvinyl Chloride
- Kabeltronik LiFYY Series Twisted Pair Cable 50 m, Black Sheath Polyvinyl Chloride
- Kabeltronik SENSOCO Series Twisted Pair Cable 50 m, Black Sheath Polyvinyl Chloride

