Helukabel Twisted Pair Cable, 16 Cores, 1 mm², 18 AWG, 100m, Multicore Cable

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$899.86

(exc. GST)

$989.85

(inc. GST)

RS Stock No.:
284-4192
Distrelec Article No.:
301-26-727
Mfr. Part No.:
10075
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

1 mm²

Number of Cores

16

American Wire Gauge

18 AWG

Length

100m

Sheath Colour

Grey

Cable Type

Multicore

COO (Country of Origin):
DE
The multicore cables feature bare copper conductors composed of fine wires, conforming to DIN VDE 0295 cl.5 / IEC 60228 cl.5 standards. Their core insulation consists of PVC compound type Z 7225, with core identification following DIN VDE 0293 specifications, featuring black cores with continuous white numbering. Additionally, cables with GN-YE conductors and three or more cores position them in the outer layer. These cables are suitable for flexible use under medium mechanical stresses and allow free movement without tensile stress or forced movements in dry, moist, and wet environments, excluding open air. They serve as connecting and control cables in various applications, including tool machines, conveyor belts, assembly lines, plant engineering, AC technology, and steel production. The selected PVC compounds ensure excellent flexibility and enable economic and fast installations.

Temperature range -40 to +90°C
Test voltage 4000 V
CE conforms with low-voltage directive 2014/35/EU

Related links