Belden 9117M Series Control Cable 0.75 mm² 305 m Black Sheath PVC
- RS Stock No.:
- 282-4235
- Distrelec Article No.:
- 302-96-088
- Mfr. Part No.:
- 9117M 0101000
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$1,581.54
(exc. GST)
$1,739.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,581.54 | $5.185 |
*price indicative
- RS Stock No.:
- 282-4235
- Distrelec Article No.:
- 302-96-088
- Mfr. Part No.:
- 9117M 0101000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.75mm² | |
| Cable Length | 305m | |
| Jacket Colour | Black | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Series | 9117M | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Cross Sectional Area 0.75mm² | ||
Cable Length 305m | ||
Jacket Colour Black | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Series 9117M | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Belden cable features bare copper-covered steel conductor and an aluminium braid shield PVC jacket.
Operating temperature -40 degree celcius to +80 degree celcius
Material polyethylene
Related links
- Belden 9318 Series Data Cable 0.75 mm² Silver Sheath Polyvinyl Chloride
- Belden 3105A Series Data Cable 0.34 mm² Black Sheath Polyvinyl Chloride
- Belden 8467 Series Data Cable 152 m, Silver Sheath Polyvinyl Chloride
- Belden 9927 Series Data Cable 305 m, Silver Sheath Polyvinyl Chloride
- Belden 9841 Series Data Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 9463F Series Data Cable 0.5 mm² Blue Sheath Polyvinyl Chloride
- Belden 9501 Series Data Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 8442 Series Control Cable 305 m, Silver Sheath Polyvinyl Chloride
