Belden 8442 Series Control Cable 2 Cores 0.34 mm² 305 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 282-4233
- Mfr. Part No.:
- 8442 0601000
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$815.52
(exc. GST)
$897.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $815.52 | $2.674 |
*price indicative
- RS Stock No.:
- 282-4233
- Mfr. Part No.:
- 8442 0601000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Cross Sectional Area | 0.34mm² | |
| Number of Cores | 2 | |
| Cable Length | 305m | |
| Jacket Colour | Silver | |
| Outside Diameter | 4.32mm | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Conductor Material | Tin Copper Wire | |
| Series | 8442 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Cross Sectional Area 0.34mm² | ||
Number of Cores 2 | ||
Cable Length 305m | ||
Jacket Colour Silver | ||
Outside Diameter 4.32mm | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
Conductor Material Tin Copper Wire | ||
Series 8442 | ||
- COO (Country of Origin):
- CZ
The Belden cable features 2 conductors and a PVC outer jacket.
Operating temperature -20 degree celcius to +80 degree celcius
Insulation material PVC
Related links
- Belden 9927 Series Data Cable 305 m, Silver Sheath Polyvinyl Chloride
- Belden 8442 Series 2 Core Unscreened 152 m, Silver
- Belden 9841 Series Data Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 9501 Series Data Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 9318 Series Data Cable 0.75 mm² Silver Sheath Polyvinyl Chloride
- Belden 9844 Series Multipair Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Igus CF240 Series Data Cable 100 m, Silver Grey Sheath Polyvinyl Chloride
- Belden 3105A Series Data Cable 0.34 mm² Black Sheath Polyvinyl Chloride
