Belden 9463F Series Data Cable 1 Pairs 2 Cores 0.5 mm² 305 m Blue Sheath PVC

Subtotal (1 reel of 305 metres)*

$7,070.37

(exc. GST)

$7,777.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$7,070.37$23.182

*price indicative

RS Stock No.:
282-4104
Distrelec Article No.:
300-85-004
Mfr. Part No.:
9463F J221000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Number of Pairs

1

Product Type

Data Cable

Cross Sectional Area

0.5mm²

Number of Cores

2

Cable Length

305m

Jacket Colour

Blue

Outside Diameter

6.17mm

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Jacket Material

PVC

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Series

9463F

Conductor Material

Tin Copper Wire

Voltage

300V

COO (Country of Origin):
US
The Belden Blue Hose® Cable for Data Highway Plus is a 1 Pair 20AWG (42x36) Tinned Copper cable. It is suitable for robotic, harsh environment, Allen Bradley Data Highway communication interface between PLC processors, I/O devices, operator interfaces, computers and other intelligent devices, PLC processor interlocking, peer-to-peer messaging, remote programming, troubleshooting, I/O updates, etc.

PVC jacket

Polyethylene insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy