Belden 8442 Series 2 Core Unscreened, 4.32 mm OD, 152 m, Silver

Subtotal (1 reel of 152 metres)*

$628.28

(exc. GST)

$691.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$628.28$4.133

*price indicative

RS Stock No.:
823-049
Mfr. Part No.:
8442 060U500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Multicore Instrument Cable

Number of Cores

2

Screened/Unscreened

Unscreened

Outside Diameter

4.32mm

Cable Length

152m

Fire Behaviour

IEC 60332-1

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

Euroclass Eca

Jacket Colour

Silver

Jacket Material

PVC

Voltage

300V

Series

8442

Size of Strands

30AWG

Conductor Material

Tin Copper Wire

Number of Strands

7

Core Strands

7 x 30AWG

Belden Multicore Instrument Cable, 30pF/ft Conductor-to-Conductor Capacitance, 300Vrms Voltage Rating - 8442 060U500


Send the right signals to your audio devices with this multicore instrument cable from Belden. It carries line-level analogue signals to output devices like speakers and MIDI units, making it suitable for voice communication applications. The unit's two conductors are twisted around each other to prevent EMI and RFI, giving you noiseless transmission. Thanks to its 152m length, you can cut it to size for numerous jobs or use it across long runs.

Features & Benefits


• PVC insulation prevents user contact with live parts, ensuring electrical safety

• Withstands operating temperatures between -20°C and +60°C, making it safe for challenging conditions

• Low conductor-to-conductor capacitance of 98pF/m for high-integrity signals

Applications


• Electrical workshops

• Military equipment

• Aerospace industry

How flexible is this cable?


This unit has a minimum bend radius of 43mm, making it suitable for complex installations where you need to work around corners.

Note

This cables comes in a box not on a reel.

Standards

UL2576; NEC CMG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy