Belden 9502 Series Data Cable 2 Pairs 4 Cores 0.25 mm² 152 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 282-4106
- Distrelec Article No.:
- 300-85-006
- Mfr. Part No.:
- 9502.01152
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$776.92
(exc. GST)
$854.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $776.92 | $5.111 |
*price indicative
- RS Stock No.:
- 282-4106
- Distrelec Article No.:
- 300-85-006
- Mfr. Part No.:
- 9502.01152
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.25mm² | |
| Number of Cores | 4 | |
| Cable Length | 152m | |
| Jacket Colour | Silver | |
| Outside Diameter | 5.64mm | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Series | 9502 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.25mm² | ||
Number of Cores 4 | ||
Cable Length 152m | ||
Jacket Colour Silver | ||
Outside Diameter 5.64mm | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Series 9502 | ||
Voltage 300V | ||
- COO (Country of Origin):
- NL
The Belden Multi-Pair Cable RS-232 is suitable for Computer Communications; Low Voltage Analog Signals (4-20ma, 0-10v, ...); Low Voltage Digital Control (24v, …); Line Level Audio; Panel Wiring.
PVC jacket
Semi rigid PVC insulation
Related links
- Belden 9502 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9501 Series Data Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden YE00437 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 8132 Series Data Cable 0.07 mm² Silver Sheath Polyvinyl Chloride
- Belden 9302 Series Data Cable 0.35 mm² Silver Sheath Polyvinyl Chloride
- Belden 9842 Series Data Cable 0.2 mm² Silver Sheath Polyvinyl Chloride
- Belden 9842 Series Data Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 9744 Series Multipair Industrial Cable 0.35 mm² Silver Sheath Polyvinyl Chloride
