NewLink Cat5e Series Twisted Pair Cable 4 Pairs 305 m Grey Sheath
- RS Stock No.:
- 280-0594
- Mfr. Part No.:
- TC-555E
- Brand:
- NewLink
Subtotal (1 unit)*
$762.27
(exc. GST)
$838.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.27 |
*price indicative
- RS Stock No.:
- 280-0594
- Mfr. Part No.:
- TC-555E
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 4 | |
| Cable Length | 305m | |
| Jacket Colour | Grey | |
| Conductor Type | Stranded | |
| Standards/Approvals | ETL Verified | |
| Conductor Material | Bare Copper | |
| Series | Cat5e | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 4 | ||
Cable Length 305m | ||
Jacket Colour Grey | ||
Conductor Type Stranded | ||
Standards/Approvals ETL Verified | ||
Conductor Material Bare Copper | ||
Series Cat5e | ||
- COO (Country of Origin):
- CN
The NewLink category 5e cable is a twisted pair high signal integrity cable type often referred to as Cat5e. Most cables are unshielded, relying on the twisted pair design for noise rejection, some are shielded. Often used in computer networks such as Ethernet.
24 AWG bare copper cores
It is unshielded
Used in computer networks such as Ethernet
Related links
- NewLink Cat5e Series Twisted Pair Cable 305 m, White Sheath
- NewLink Cat5e Series Twisted Pair Cable 305 m, Black Sheath
- NewLink Cat5e Series Twisted Pair Cable 305 m, Red Sheath
- NewLink Cat5e Series Twisted Pair Cable 305 m, Orange Sheath
- NewLink Cat5e Series Twisted Pair Cable 305 m, Purple Sheath
- NewLink Cat5e Series Twisted Pair Cable 305 m, Green Sheath
- NewLink Twisted Pair Cable 305 m, Blue Sheath
- NewLink Twisted Pair Cable 305 m, Pink Sheath
