Alpha Wire Pro-Tekt Series Twisted Pair Cable 1 Pairs 26 AWG 3280 ft Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 277-8260
- Distrelec Article No.:
- 300-75-089
- Mfr. Part No.:
- B962062 GE312
- Brand:
- Alpha Wire
Subtotal (1 reel of 1000 metres)*
$6,248.72
(exc. GST)
$6,873.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,248.72 | $6.249 |
*price indicative
- RS Stock No.:
- 277-8260
- Distrelec Article No.:
- 300-75-089
- Mfr. Part No.:
- B962062 GE312
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 1 | |
| Cross Sectional Area | 26AWG | |
| Cable Length | 3280ft | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, UL, IEC, CE, CSA International, EU 2011/65/EU(RoHS2) | |
| Number of Strands | 19 | |
| Series | Pro-Tekt | |
| Voltage | 300Vrms | |
| Fire Behaviour | EN, EN 60332-1 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 1 | ||
Cross Sectional Area 26AWG | ||
Cable Length 3280ft | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH Regulation (EC 1907/2006), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, UL, IEC, CE, CSA International, EU 2011/65/EU(RoHS2) | ||
Number of Strands 19 | ||
Series Pro-Tekt | ||
Voltage 300Vrms | ||
Fire Behaviour EN, EN 60332-1 | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
The Alpha Wire semi rigid cable features conductors made from tinned copper.
RoHS and REACH compliant
Temperature range -30 to 105°C
Related links
- Alpha Wire Pro-Tekt Series Twisted Pair Cable 0.1829 to 2 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 50 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.81 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.35 mm² Grey Sheath Polyvinyl Chloride
