Alpha Wire Ecogen Ecowire Plus Series Twisted Pair Cable 1 Cores 0.52 mm² 305 m Black Sheath Modified Polyphenylene
- RS Stock No.:
- 277-3725
- Distrelec Article No.:
- 301-38-342
- Mfr. Part No.:
- 6824 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,022.71
(exc. GST)
$1,124.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,022.71 | $3.353 |
*price indicative
- RS Stock No.:
- 277-3725
- Distrelec Article No.:
- 301-38-342
- Mfr. Part No.:
- 6824 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.52mm² | |
| Number of Cores | 1 | |
| Cable Length | 305m | |
| Jacket Colour | Black | |
| Jacket Material | Modified Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | ISO 6722, EU Low Voltage 2014/35/EU | |
| Conductor Material | Bare Copper | |
| Series | Ecogen Ecowire Plus | |
| Voltage | 300Vrms | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.52mm² | ||
Number of Cores 1 | ||
Cable Length 305m | ||
Jacket Colour Black | ||
Jacket Material Modified Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals ISO 6722, EU Low Voltage 2014/35/EU | ||
Conductor Material Bare Copper | ||
Series Ecogen Ecowire Plus | ||
Voltage 300Vrms | ||
RoHS Status: Exempt
The Alpha Wire EcoWire Plus Cable offers all of the environmental benefits of our standard EcoWire, plus the additional fluid resistance for demanding factory applications. EcoWire Plus derives its advantage from its unique insulation, a modified polyphenylene ether thermoplastic. The mPPE based insulation is non halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment requirements. In addition to its ecological benefits.
Fully Recyclable
Low specific gravity
Up to 40 percent lighter
Better dielectric strength
Up to 45 percent smaller diameter
Related links
- Alpha Wire Ecogen Ecowire Plus Series Twisted Pair Cable 305 m, Red Sheath Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Plus Series Brown 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6824
- Alpha Wire Ecogen Ecowire Plus Series Red 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6824
- Alpha Wire Ecogen Ecowire Plus Series Black 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6824
- Alpha Wire Ecogen Ecowire Plus Series Yellow 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6824
- Alpha Wire Ecogen Ecowire Plus Series Blue 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Green 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Orange 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
