Alpha Wire Ecogen Ecowire Plus Series Red 0.52 mm² Hook Up Wire, 20 AWG, 7 x 320 μm, 320 μm core strands, 30 m, Modified
- RS Stock No.:
- 749-5424
- Mfr. Part No.:
- 6824 RD005
- Brand:
- Alpha Wire
This image is representative of the product range
Add 50 more to save $55.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$129.79
(exc. GST)
$142.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $129.79 | $4.326 | - |
| 50 + | $128.68 | $4.289 | $55.50 |
*price indicative
- RS Stock No.:
- 749-5424
- Mfr. Part No.:
- 6824 RD005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.52mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 320 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.37mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | Modified Polyphenylene Ether | |
| Sub Type | ISO 6722 | |
| Standards/Approvals | CE, ISO 6722, Reach compliant, RoHS compliant | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free | |
| Series | Ecogen Ecowire Plus | |
| Size of Strands | 320μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.52mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 320 μm | ||
Cable Length 30m | ||
Outside Diameter 1.37mm | ||
Voltage 300V | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material Modified Polyphenylene Ether | ||
Sub Type ISO 6722 | ||
Standards/Approvals CE, ISO 6722, Reach compliant, RoHS compliant | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free | ||
Series Ecogen Ecowire Plus | ||
Size of Strands 320μm | ||
Number of Strands 7 | ||
EcoWire® Plus Hook-Up Wire, 6824 RD005
Alpha Wire EcoWire Plus Hook-Up Wire
Features and Benefits
Product Application Information
What is mPPE?
EcoWire Plus ™
Standards
Related links
- Alpha Wire Ecogen Ecowire Plus Series Yellow 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6824
- Alpha Wire Ecogen Ecowire Plus Series Brown 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6824
- Alpha Wire Ecogen Ecowire Plus Series Black 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6824
- Alpha Wire Ecogen Ecowire Plus Series Green 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Blue 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Orange 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series White 0.52 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Twisted Pair Cable 305 m, Red Sheath Modified Polyphenylene Ether
