Alpha Wire Alpha Essentials Communication & Control Series Data Cable 4 Pairs 8 Cores 0.35 mm² 305 m Grey Sheath
- RS Stock No.:
- 187-1949
- Mfr. Part No.:
- 2214C SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,993.27
(exc. GST)
$3,292.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | $9.814 | $2,993.27 |
*price indicative
- RS Stock No.:
- 187-1949
- Mfr. Part No.:
- 2214C SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Data Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.35 mm² | |
| Number of Cores | 8 | |
| Cable Length | 305m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.14mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Size of Strands | 30AWG | |
| Voltage | 150V | |
| Series | Alpha Essentials Communication & Control | |
| Core Strands | 7 x 30AWG | |
| Number of Strands | 7 | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Data Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.35 mm² | ||
Number of Cores 8 | ||
Cable Length 305m | ||
Jacket Colour Grey | ||
Outside Diameter 7.14mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Size of Strands 30AWG | ||
Voltage 150V | ||
Series Alpha Essentials Communication & Control | ||
Core Strands 7 x 30AWG | ||
Number of Strands 7 | ||
Fire Behaviour VW-1 | ||
Conductor Material Tin Copper Wire | ||
Alpha Wire Data Cable - 2214C SL001
Choose this Alpha Wire SL001 cable to ensure superior transmission of your electrical signals.
Alpha Wires range of communication and control cables offers you flexibility alongside fewer trade-offs. Available in a variety of insulation/jacketing materials, shielding options, and conductor counts, you can choose high-performance cabling for every application.
You can be sure that the SL001 Alpha Wire cables meet rigorous requirements of EMI performance, transmission distances, and temperature extremes, as theyre designed and constructed to high quality standards.
Applications:
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Data Cable 0.35 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
- Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable 0.35 mm² Grey Sheath Low
