Alpha Wire Pro-Tekt Series Data Cable 9 Pairs 18 Cores 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 179-4812
- Mfr. Part No.:
- B963091 GE033
- Brand:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
$1,447.24
(exc. GST)
$1,591.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,447.24 | $14.472 |
*price indicative
- RS Stock No.:
- 179-4812
- Mfr. Part No.:
- B963091 GE033
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 9 | |
| Product Type | Data Cable | |
| Number of Cores | 18 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 8.41mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, CE | |
| Voltage | 300V | |
| Series | Pro-Tekt | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 200μm | |
| Core Strands | 7 x 200 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 9 | ||
Product Type Data Cable | ||
Number of Cores 18 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 8.41mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, CE | ||
Voltage 300V | ||
Series Pro-Tekt | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 200μm | ||
Core Strands 7 x 200 μm | ||
Number of Strands 7 | ||
Offering rugged, reliable performance in demanding applications, Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces.
Oil-resistant PVC jacket
Rated from -30 °C to +105°C
0.09-1.32 mm2 (28-16 AWG)
2 - 80 conductors
1 - 77 pairs
Applications:
Industrial process controls
Point-of-sale equipment
Computer peripherals
Medical electronics
High-technology controlled environments
Related links
- Alpha Wire Pro-Tekt Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
