Alpha Wire Pro-Tekt Series Data Cable 6 Pairs 12 Cores 0.23 mm² 100 m Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 175-7358
- Mfr. Part No.:
- B963064 GE033
- Brand:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
$1,328.53
(exc. GST)
$1,461.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,328.53 | $13.285 |
*price indicative
- RS Stock No.:
- 175-7358
- Mfr. Part No.:
- B963064 GE033
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Number of Pairs | 6 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.23 mm² | |
| Number of Cores | 12 | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 7.95mm | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA Certified, UL | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 7 x 32AWG | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Series | Pro-Tekt | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Number of Pairs 6 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.23 mm² | ||
Number of Cores 12 | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 7.95mm | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA Certified, UL | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Retardant | ||
Core Strands 7 x 32AWG | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
Series Pro-Tekt | ||
Voltage 300V | ||
Belden ProTekt Series Data Cable, 0.23mm² Cross Sectional Area - B963064 GE321
This data cable is a high-performance solution designed for industrial applications requiring robust connectivity. With a length of 50m and comprising 12 cores, this screened twisted pair cable ensures reliable data transmission. The cable features a durable PVC sheath in grey, measuring 7.95mm in diameter, and is rated for temperatures ranging from -30°C to +105°C, making it suitable for a variety of environments.
Features & Benefits
• Screened construction provides enhanced protection against interference
• Flame retardant properties increase safety in hazardous environments
• 24 AWG conductor size delivers efficient data transmission
• 82 Ω characteristic impedance optimises performance for communication systems
• Minimal 9.6 twists per foot increase the cables flexibility and resilience
• PVC sheath material ensures durability and resilience to wear
Applications
• Used for automation systems that require secure data transfer
• Utilised in electrical installations for reliable connectivity
• Ideal for mechanical environments where data integrity is crucial
• Employed in industrial settings to support robust communication frameworks
What environmental conditions can this cable withstand?
The cable is designed to perform in temperatures ranging from -30°C to +105°C, making it suitable for a range of environmental conditions, including extreme temperatures.
How does the twist configuration enhance performance?
The minimum twist rate of 9.6 twists per foot improves the cable's resilience and reduces crosstalk, which supports clearer data transmission, essential for demanding applications.
What are the advantages of the screened design?
The screened design prevents electromagnetic interference, ensuring that data integrity is maintained during transmission, which is critical for sensitive electronic systems.
Related links
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.23 mm² Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
