Belden 9949 Series Data Cable 37 Cores 0.33 mm² 30 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 176-2086
- Mfr. Part No.:
- 9949 060100
- Brand:
- Belden
Subtotal (1 reel of 30 metres)*
$3,809.35
(exc. GST)
$4,190.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,809.35 | $126.978 |
*price indicative
- RS Stock No.:
- 176-2086
- Mfr. Part No.:
- 9949 060100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.33mm² | |
| Number of Cores | 37 | |
| Cable Length | 30m | |
| Jacket Colour | Silver | |
| Outside Diameter | 11.684mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Voltage | 300V | |
| Core Strands | 7 x 30AWG | |
| Series | 9949 | |
| Size of Strands | 30AWG | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Data Cable | ||
Cross Sectional Area 0.33mm² | ||
Number of Cores 37 | ||
Cable Length 30m | ||
Jacket Colour Silver | ||
Outside Diameter 11.684mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Voltage 300V | ||
Core Strands 7 x 30AWG | ||
Series 9949 | ||
Size of Strands 30AWG | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH) | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Belden Data Cable, 120.65mm Minimum Bend Radius, Tinned Copper Braid Shield - 9949 Series - 9949 060100
Need to be sure of reliable data transmission in your communication system? Put this data cable from Belden to work. A 37-core configuration gives you multi-circuit control to simplify your wiring needs. As there's a braided shield made from tinned copper that protects against EMI and RFI, you can rely on stable connections. An outer jacket made of semi-rigid PVC material makes the cable durable enough to withstand use in harsh industrial environments.
Features & Benefits
• Voltage rating of 300V, suitable for low-voltage applications
• LSZH design means it doesn't emit toxic fumes or gases if a fire occurs
• Compact outer diameter of 11.68mm for space efficiency in small enclosures
Applications
• Robotics systems
• Marine industry
• Medical equipment
How long is this cable?
This cable is 30m long, so it can be used in a single run or cut to size according to the task at hand.
Related links
- Belden 8774 Series Data Cable 0.33 mm² Silver Sheath Polyvinyl Chloride
- Belden 8769 Series Data Cable 0.33 mm² Silver Sheath Polyvinyl Chloride
- Belden 8135 Series Data Cable 0.07 mm² Silver Sheath Polyvinyl Chloride
- Belden 9812 Series Data Cable 0.08 mm² Silver Sheath Polyvinyl Chloride
- Belden 8108 Series Multipair Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 8205 Series Multipair Cable 0.5 mm² Silver Sheath Polyvinyl Chloride
- Belden 8306 Series Data Cable 0.33 mm² Silver Sheath Polyvinyl Chloride
- Belden 8777 Series Data Cable 0.33 mm² Silver Sheath Polyvinyl Chloride
