Belden 8769 Series Data Cable 19 Pairs 38 Cores 0.33 mm² 30 m Silver Sheath Polyvinyl Chloride
- RS Stock No.:
- 823-229
- Mfr. Part No.:
- 8769 060100
- Brand:
- Belden
Subtotal (1 reel of 30 metres)*
$5,330.94
(exc. GST)
$5,864.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,330.94 | $177.698 |
*price indicative
- RS Stock No.:
- 823-229
- Mfr. Part No.:
- 8769 060100
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 19 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.33mm² | |
| Number of Cores | 38 | |
| Cable Length | 30m | |
| Jacket Colour | Silver | |
| Outside Diameter | 15.32mm | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | Euroclass Eca | |
| Voltage | 30V | |
| Number of Strands | 7 | |
| Series | 8769 | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 7 x 30AWG | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 19 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.33mm² | ||
Number of Cores 38 | ||
Cable Length 30m | ||
Jacket Colour Silver | ||
Outside Diameter 15.32mm | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals Euroclass Eca | ||
Voltage 30V | ||
Number of Strands 7 | ||
Series 8769 | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Retardant | ||
Core Strands 7 x 30AWG | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- US
Belden Individually Shielded Twisted Pair Cables (87XX Series)
Guard against troublesome electromagnetic interference in your cables with the individually shielded twisted pair 87XX series cables from Belden. These shielded cables also defend against crosstalk from neighbouring pairs, giving you a more reliable signal transmission.
Versions featuring the PVC jacket offer excellent durability against water, oils and chemicals, while the flame-retardant LSZH (Low Smoke Zero Halogen) jacket cables are ideal for enclosed or populated areas. They use tinned copper conductors for high conductivity.
Features and Benefits:
• 100% coverage due to Beldfoil (Z-Fold) shielding technology, which is lightweight, strong, and flexible
• Flame test UL1685 UL loading
• Tinned copper drain wire ensures easy grounding, removing unwanted electrical noise
• Polypropylene (PP) insulation
Belden is a globally trusted brand with over 100 years of experience in designing high-performance networking, connectivity and cabling solutions. Their products are tested to strict quality standards, making them a safe and long-lasting choice for any application.
Applications:
Power & High voltage
Industrial
Transit
Signal & Data
Communication
Why is shielding used in cables?
Cables which are screened, or shielded, are better protected again electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.
What is Beldfoil?
Beldfoil is an aluminium/polyester foil which is used to shield Belden cables. This innovative patented design is highly effective for providing electrostatic shielding, strength, and extra insulation. It is perfectly suited for audio, communication, and data cabling. The Z-foil shield uses a shorting fold and an isolation fold which minimises signal radiation and defends against external interference.
Standards:
UL2919; NEC CM (IEC for 332-3C)
Standards
UL2919; NEC CM (IEC For 332-3C
Related links
- Belden 8774 Series Data Cable 0.33 mm² Silver Sheath Polyvinyl Chloride
- Belden 9949 Series Data Cable 30 m, Silver Sheath Polyvinyl Chloride
- Belden 8306 Series Data Cable 0.33 mm² Silver Sheath Polyvinyl Chloride
- Belden 8777 Series Data Cable 0.33 mm² Silver Sheath Polyvinyl Chloride
- Belden 8135 Series Data Cable 0.07 mm² Silver Sheath Polyvinyl Chloride
- Belden 9812 Series Data Cable 0.08 mm² Silver Sheath Polyvinyl Chloride
- Belden 8108 Series Multipair Cable 0.25 mm² Silver Sheath Polyvinyl Chloride
- Belden 8205 Series Multipair Cable 0.5 mm² Silver Sheath Polyvinyl Chloride
