3M 3600X Series Multi-Core Industrial Cable 20 Pairs 300 ft Beige Sheath Polyvinyl Chloride
- RS Stock No.:
- 624-392
- Mfr. Part No.:
- 3600B/20
- Brand:
- 3M
Subtotal (1 unit)*
$1,813.87
(exc. GST)
$1,995.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,813.87 |
*price indicative
- RS Stock No.:
- 624-392
- Mfr. Part No.:
- 3600B/20
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Pairs | 20 | |
| Product Type | Multi-Core Industrial Cable | |
| Cable Length | 300ft | |
| Jacket Colour | Beige | |
| Outside Diameter | 0.24in | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UL, AWM IIA/B, FT1, N.E.C. 725 CL2 | |
| Fire Behaviour | FT1 | |
| Voltage | 150V | |
| Series | 3600X | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Pairs 20 | ||
Product Type Multi-Core Industrial Cable | ||
Cable Length 300ft | ||
Jacket Colour Beige | ||
Outside Diameter 0.24in | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UL, AWM IIA/B, FT1, N.E.C. 725 CL2 | ||
Fire Behaviour FT1 | ||
Voltage 150V | ||
Series 3600X | ||
Conductor Material Tin Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Shielded Jacketed Discrete Wire Cable is a PVC jacketed cable that helps reduce crosstalk for balanced drive applications. Dual aluminium film foil and copper braid shielded wire provide excellent EMI/ESD protection with a 35 db average shielding effectiveness. The two-wire twisted shielded cable features 28 AWG, tinned copper conductors and PVC insulation and jacket material.
Twisted pairs are colour coded for easy identification
Beige Jacket
RoHS compliant
Related links
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable 300 ft, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Multi-Core Industrial Cable, Beige Sheath Polyvinyl Chloride
- 3M 3600X Series Data Cable 30 m, Grey Sheath Polyvinyl Chloride
- 3M 3600X Series Ribbon Cable Discrete Wire Round 300 ft Length
- 3M 3600X Series Ribbon Cable Round Discrete Wire, 100
- 3M 3600X Series Ribbon Cable Discrete Wire Twisted Pair 36
- RS PRO Data Cable 0.22 mm², Black Sheath Polyvinyl Chloride