3M 3600X Series Ribbon Cable, Round, 100
- RS Stock No.:
- 624-507
- Mfr. Part No.:
- 3600B/100SF
- Brand:
- 3M
Subtotal (1 pack of 11 units)*
$18,804.28
(exc. GST)
$20,684.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18,804.28 | $1,709.48 |
*price indicative
- RS Stock No.:
- 624-507
- Mfr. Part No.:
- 3600B/100SF
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round | |
| Product Type | Ribbon Cable | |
| Voltage | 150V | |
| Screened/Unscreened | Screened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 100 | |
| Conductor Type | Stranded | |
| Series | 3600X | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | AWM IIA/B, FT1, UL CL2, RoHS | |
| Jacket Colour | Black, Beige, Grey | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round | ||
Product Type Ribbon Cable | ||
Voltage 150V | ||
Screened/Unscreened Screened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 100 | ||
Conductor Type Stranded | ||
Series 3600X | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals AWM IIA/B, FT1, UL CL2, RoHS | ||
Jacket Colour Black, Beige, Grey | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Shielded Jacketed Discrete Wire Cable is a PVC jacketed cable that helps reduce crosstalk for balanced drive applications. Dual aluminium film foil and copper braid shielded wire provide excellent EMI/ESD protection with a 35 db average shielding effectiveness. The two-wire twisted shielded cable features 28 AWG, tinned copper conductors and PVC insulation and jacket material.
Twisted pairs are colour coded for easy identification
Beige Jacket
Splice Free
RoHS compliant
Related links
- 3M 3600X Series Ribbon Cable Discrete Wire Round 300 ft Length
- 3M 3600X Series Ribbon Cable Discrete Wire Twisted Pair 36
- 3M HF659 Series Ribbon Cable Round Shielded 0.64 mm Pitch 275 ft Length
- 3M 3750 Series Ribbon Cable Shielded Discrete Wire, 10
- 3M 3750 Series Ribbon Cable Jacketed Discrete Wire 0.99 mm Pitch, 16
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch, 20
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch, 14
- 3M 3759 Series Ribbon Cable Round 1.27 mm Pitch, 34