3M 3600X Series Multi-Core Industrial Cable 20 Cores Beige Sheath Polyvinyl Chloride

Subtotal (1 unit)*

$585.99

(exc. GST)

$644.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 05 March 2027
  • Plus 3 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$585.99

*price indicative

RS Stock No.:
624-323
Mfr. Part No.:
3600B/20
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Multi-Core Industrial Cable

Number of Cores

20

Jacket Colour

Beige

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

UL CL2, FT1, N.E.C. 725, AWM IIA/B

Conductor Material

Tin Plated Copper

Fire Behaviour

FT1

Series

3600X

Voltage

150V

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Shielded Jacketed Discrete Wire Cable is a PVC jacketed cable that helps reduce crosstalk for balanced drive applications. Dual aluminium film foil and copper braid shielded wire provide excellent EMI/ESD protection with a 35 db average shielding effectiveness. The two-wire twisted shielded cable features 28 AWG, tinned copper conductors and PVC insulation and jacket material.

Twisted pairs are colour coded for easy identification

Beige Jacket

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy