Helukabel SUPER-P Series Control Cable, 0.25 mm², Grey Sheath Polyurethane

Subtotal (1 reel of 100 metres)*

$1,326.11

(exc. GST)

$1,458.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,326.11$13.261

*price indicative

RS Stock No.:
361-874
Mfr. Part No.:
19107
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Control Cable

Cross Sectional Area

0.25 mm²

Jacket Colour

Grey

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Conductor Type

Extra Fine

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60811-404, IEC 60228, EAC, DIN VDE 0473-811-404, DIN VDE 0295, DIN VDE 0285-525-1, DIN VDE 0207-363-10-2, DIN EN ISO 4892-2, DIN EN 60811-404, DIN EN 50525-1, DIN EN 50363-10-2, DIN 47100

Voltage

350V

Series

SUPER-P

Fire Behaviour

Halogen Free

Conductor Material

Copper Wire

The Helukabel PUR Drag Chain Cable with overall screen and stranded in pairs that offers operational possibilities where outer electrical influences at high frequency may cause interference of impulse transmission, suitable for permanent flexible operations in machinery, machine tools, robot technics, for movable automated machinery parts and multi shift operation as a transmission cable. This highly flexible data cable with enhanced sliding capabilities by using PP-core insulation and an adhesion low and cut resistant PUR outer sheath, guarantees optimum durability and is highly economic.

Highly abrasion resistant

Notch resistant and tear resistant

Cut and wear resistant

For outdoor use

Suitable for use in drag chains

Highly resistant to alternate bending strength

Halogen free

Related links