Helukabel F-CY Series Control Cable 4 Pairs 1 mm² Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 361-865
- Mfr. Part No.:
- 16372
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$367.35
(exc. GST)
$404.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $367.35 | $3.674 |
*price indicative
- RS Stock No.:
- 361-865
- Mfr. Part No.:
- 16372
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Number of Pairs | 4 | |
| Product Type | Control Cable | |
| Cross Sectional Area | 1 mm² | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 / DIN EN 50525-2-51 / VDE-Reg.-No. 7034 / EAC | |
| Fire Behaviour | IEC 60332-1-2, Flame Retardant, DIN EN 60332-1-2, Acc. to DIN VDE 0482-332-1-2 | |
| Voltage | 500V | |
| Series | F-CY | |
| Conductor Material | Copper Wire Bare | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Number of Pairs 4 | ||
Product Type Control Cable | ||
Cross Sectional Area 1 mm² | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 / DIN EN 50525-2-51 / VDE-Reg.-No. 7034 / EAC | ||
Fire Behaviour IEC 60332-1-2, Flame Retardant, DIN EN 60332-1-2, Acc. to DIN VDE 0482-332-1-2 | ||
Voltage 500V | ||
Series F-CY | ||
Conductor Material Copper Wire Bare | ||
- COO (Country of Origin):
- DE
The Helukabel PVC Control and connection cable designed for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not outside, to be used as control and connecting cable in control and regulation technology, in the tool and machine building industry, in computer systems, as well as a signal cable in the electronic industry. A stabilizing foil separator between wire bound and braid reduces the outer diameter essentially and allows for smaller bending radius as well as lower weights. The disturbance free transmission of signals and impulses is ensured due to the high degree of screening.
Oil resistant
Flame retardant
Coupling resistance
EAC and VDE approved
Related links
- Helukabel F-CY Series Control Cable 1.5 mm², Grey Sheath Polyvinyl Chloride
- Helukabel F-CY Series Control Cable 0.5 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel TRONIC-CY Series Control Cable 0.34 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1.5 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
- Helukabel JZ-500 Series Control Cable 1 mm², Grey Sheath Polyvinyl Chloride
