Cabloswiss LiYY Series Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

$210.19

(exc. GST)

$231.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$210.19$2.102

*price indicative

RS Stock No.:
349-882
Distrelec Article No.:
300-93-115
Mfr. Part No.:
LI-YY 4X0.25 MM*2
Brand:
Cabloswiss
Find similar products by selecting one or more attributes.
Select all

Brand

Cabloswiss

Product Type

Multi-Core Industrial Cable

Cross Sectional Area

0.25mm²

Cable Length

100m

Jacket Colour

Grey

Minimum Operating Temperature

-20°C

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

80°C

Standards/Approvals

TAB DIN 47100, VDE 0207-4, VDE 0295 cl.5, VDE 207-5

Voltage

30V

Conductor Material

Bare Copper

Series

LiYY

COO (Country of Origin):
DE
The Cabloswiss Cable LiYY 4 x 0.25mm² has bare copper conductors according to VDE 0295 cl.5 and insulation made of PVC compound type Yl2, in compliance with VDE 0207-4. The bending radius is 15 x D for static applications, and it operates within a temperature range of -20°C to +80°C (static application).

Working voltage 300 V

Test Voltage 1500 V

Insulation resistance 20 M .Km min at 20°C

Colour Grey

Related links