RS PRO SENSOCORD Series Multi-Core Industrial Cable 4 Pairs 0.09 mm² 100 m Black Sheath Polyurethane
- RS Stock No.:
- 349-696
- Mfr. Part No.:
- 242040800
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$246.88
(exc. GST)
$271.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $246.88 | $2.469 |
*price indicative
- RS Stock No.:
- 349-696
- Mfr. Part No.:
- 242040800
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 4 | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.09 mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UL | |
| Series | SENSOCORD | |
| Conductor Material | Copper | |
| Voltage | 900V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 4 | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.09 mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UL | ||
Series SENSOCORD | ||
Conductor Material Copper | ||
Voltage 900V | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is designed for measuring, signal, control, and regulation technology. Its durable jacket ensures high flexibility and resistance to mechanical and chemical stress. Ideal for demanding environments, it offers reliable performance and long-lasting durability, making it suitable for industrial and professional applications.
Black colour
Polyurethane jacket
100 m cable
YY Unshielded
Related links
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.09 mm² Black Sheath Polyurethane
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.09 mm² Black Sheath Polyurethane
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.25 mm² Black Sheath Polyurethane
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.34 mm² Black Sheath Polyurethane
- Kabeltronik SENSOCORD Series Multi-Core Industrial Cable 0.25 mm² Black Sheath Polyurethane
- Kabeltronik 248800 Series Multi-Core Industrial Cable 0.09 mm² Black Sheath Polyurethane
- Kabeltronik Sensocord-M Series Twisted Pair Cable 100 m, Black Sheath Polyurethane
- Kabeltronik SENSOCO Series Twisted Pair Cable 100 m, Black Sheath Polyurethane
