Bernstein 130mm Stainless Steel Wafer ESD Safe Tweezer
- RS Stock No.:
- 834-8048
- Mfr. Part No.:
- 5-411
- Brand:
- Bernstein
Subtotal (1 unit)*
$49.41
(exc. GST)
$54.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.41 |
*price indicative
- RS Stock No.:
- 834-8048
- Mfr. Part No.:
- 5-411
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Wafer | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Solder Adhesion Resistant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Wafer | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Solder Adhesion Resistant Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Bernstein Wafer Tweezers (SA)
Precision wafer tweezers manufactured from high grade steel for the positioning of flat and fine components such as breakable wafer, PCBs and LCDs.
Very smooth non-reflective surface
Stainless and Anti-magnetic (SA)
Knurled grip for precision placement
Marked with part number on handle for quick identification of the right tool for the job
Related links
- Bernstein 130mm Stainless Steel Wafer ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Wafer ESD Safe Tweezer
- Erem 150mm Stainless Steel Wafer ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Straight ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Tapered ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Chisel ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed Tapered ESD Safe Tweezer
