ideal-tek 130mm Stainless Steel Wafer ESD Safe Tweezer
- RS Stock No.:
- 282-7568
- Distrelec Article No.:
- 301-32-406
- Mfr. Part No.:
- 4WFSVR.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$70.02
(exc. GST)
$77.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.02 |
*price indicative
- RS Stock No.:
- 282-7568
- Distrelec Article No.:
- 301-32-406
- Mfr. Part No.:
- 4WFSVR.SA.1
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Wafer | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 12mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Wafer | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 4WFSV Plastic replaceable tip tweezers are suitable to delicate applications which require holding a 4 inch flat component firmly. The Carbon Fiber reinforced ESD PVDF Plastic provides the tweezers with ESD and exceptional non scratching properties.
Excellent chemical resistance
Sandblasted coating
Anti magnetic anti acid stainless steel body
- RS Stock No. 2827530
- Mfr. Part No. 2WFCPR@.SA.1
Each
$71.86
- RS Stock No. 2827533
- Mfr. Part No. 2WFSVR.SA.1
Each
$78.30
- RS Stock No. 7870279
- Mfr. Part No. 13.AA.SA.6
Each
$27.72
- RS Stock No. 2827608
- Mfr. Part No. 7SVR.SA.1
Each
$72.45
Related links
- ideal-tek 130mm Stainless Steel Wafer ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel, Polyetheretherketone Flat ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Straight, Flat ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Round Flat ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Very Fine, Sharp ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Thick Bevel ESD Safe Tweezer












