ideal-tek 120mm Stainless Steel Flat ESD Safe Tweezer
- RS Stock No.:
- 787-0348
- Mfr. Part No.:
- 19.K4F.SA.NE
- Brand:
- ideal-tek
Subtotal (1 unit)*
$392.13
(exc. GST)
$431.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.13 |
*price indicative
- RS Stock No.:
- 787-0348
- Mfr. Part No.:
- 19.K4F.SA.NE
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Flat | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 1500°C | |
| Standards/Approvals | ISO 9001 since 1994 | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Flat | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 1500°C | ||
Standards/Approvals ISO 9001 since 1994 | ||
- COO (Country of Origin):
- CH
High Precison Set
High precision tweezers set
Top quality hard/foam wallet
Note
For 4 Piece set see RS 787-0348
For 6 Piece set see RS 787-0342
For 6 Piece set see RS 787-0342
Contents
SM103, SM108, 3, 7A
- RS Stock No. 7870342
- Mfr. Part No. 19.K6F.SA.NE
Each
$439.19
- RS Stock No. 1367330
- Mfr. Part No. 00.SA.NE.6
Each
$78.40
- RS Stock No. 7870304
- Mfr. Part No. 09.SM108.SA.1
Each
$63.95
- RS Stock No. 7870301
- Mfr. Part No. 09.SM107.SA.1
Each
$63.18
Related links
- ideal-tek ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Angled, Cutting ESD Safe Tweezer
- ideal-tek Metal ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Flat Round ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Straight ESD Safe Tweezer










