ideal-tek 120mm Stainless Steel Grooved ESD Safe Tweezer
- RS Stock No.:
- 787-0308
- Mfr. Part No.:
- 09.SM111.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$62.40
(exc. GST)
$68.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $62.40 |
*price indicative
- RS Stock No.:
- 787-0308
- Mfr. Part No.:
- 09.SM111.SA.1
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Grooved | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Maximum Temperature | 1500°C | |
| Standards/Approvals | ISO 9001 since 1994 | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Grooved | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Maximum Temperature 1500°C | ||
Standards/Approvals ISO 9001 since 1994 | ||
- COO (Country of Origin):
- CH
Precision Tweezers - SA
Handcrafted to perfect tip symmetry and balance
Polished edge
No-scratch/antiglare satin finish
Anti-magnetic Anti-acid Stainless steel
Related links
- ideal-tek 120mm Stainless Steel ESD Safe Tweezer
- ideal-tek 4.75in Flat, Fine ESD Safe Tweezer
- ideal-tek ESD Safe Tweezer
- ideal-tek 4.75in Stainless Steel Bent ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Wafer ESD Safe Tweezer
- ideal-tek 110mm Stainless Steel Extra Fine ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Straight ESD Safe Tweezer
