ideal-tek 115mm Stainless Steel ESD Safe Tweezer

Subtotal (1 unit)*

$59.57

(exc. GST)

$65.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.57

*price indicative

RS Stock No.:
787-0285
Distrelec Article No.:
180-67-579
Mfr. Part No.:
02.7.SA.1
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

100

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Maximum Temperature

1500°C

Standards/Approvals

ISO 9001 since 1994

COO (Country of Origin):
CH

Precision Tweezers - SA


Handcrafted to perfect tip symmetry and balance

Polished edge

No-scratch/antiglare satin finish

Anti-magnetic Anti-acid Stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy