Knipex 155mm Steel Serrated Tweezer
- RS Stock No.:
- 498-6510
- Mfr. Part No.:
- 92 34 37
- Brand:
- Knipex
Subtotal (1 unit)*
$28.53
(exc. GST)
$31.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.53 |
*price indicative
- RS Stock No.:
- 498-6510
- Mfr. Part No.:
- 92 34 37
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Steel | |
| Overall Length | 155mm | |
| Point Type | Serrated | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Maximum Temperature | 130°C | |
| Standards/Approvals | IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Steel | ||
Overall Length 155mm | ||
Point Type Serrated | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Maximum Temperature 130°C | ||
Standards/Approvals IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 155mm and are angled at 45°.
Features and benefits :
Angled shape;Width of tips (A): 0.8mm;Width of points (B): 0.8mm;Blunt points;Black lacquered finish;Inside of jaws serrated"".
Applications :
Universal use.;It is used for the electronics industry, watchmakers and jewellers.
Matérial :
Black lacquered steel
Precision tweezers
Tweezers made of special steel for assembly work in the field of electronics and precision engineering
- RS Stock No. 1871350
- Mfr. Part No. 92 22 35
Each
$38.81
Related links
- Knipex 155mm Stainless Steel Serrated Tweezer
- Knipex 155mm Stainless Steel Fine, Serrated Tweezer
- Knipex 120mm Stainless Steel Serrated Tweezer
- Knipex 145 mm Straight; Blunt; Round; Serrated, Tweezer
- RS PRO 155mm Carbon Steel Serrated Tweezer
- ideal-tek 120mm Stainless Steel Serrated Tweezer
- RS PRO 150mm Stainless Steel Serrated Tweezer
- RS PRO 120mm Stainless Steel Serrated Tweezer












