Knipex 145 mm, Steel, Straight; Blunt; Round; Serrated, Tweezer
- RS Stock No.:
- 498-6346
- Mfr. Part No.:
- 92 64 44
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$34.94
(exc. GST)
$38.43
(inc. GST)
- RS Stock No.:
- 498-6346
- Mfr. Part No.:
- 92 64 44
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Material | Steel | |
| Overall Length | 145 mm | |
| Point Type | Straight; Blunt; Round; Serrated | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Material Steel | ||
Overall Length 145 mm | ||
Point Type Straight; Blunt; Round; Serrated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- Knipex 120mm Stainless Steel Serrated Tweezer
- RS PRO 145mm Carbon Steel Blunt Round, Serrated Tweezer
- RS PRO 165mm Stainless Steel Straight Serrated, Blunt Tweezer
- Knipex 155mm Stainless Steel Fine, Serrated Tweezer
- Knipex 155mm Stainless Steel Serrated Tweezer
- Knipex 155mm Steel Serrated Tweezer
- Knipex 300mm Stainless Steel Blunt Tweezer
- Knipex 142mm Stainless Steel Blunt Tweezer













