ideal-tek 120mm Stainless Steel Straight Tweezer
- RS Stock No.:
- 282-7690
- Distrelec Article No.:
- 301-32-523
- Mfr. Part No.:
- SM2.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$55.29
(exc. GST)
$60.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.29 |
*price indicative
- RS Stock No.:
- 282-7690
- Distrelec Article No.:
- 301-32-523
- Mfr. Part No.:
- SM2.SA.1
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type SM2 SMD tweezers are specially designed for positioning and soldering 1 millimeter wide components. The groove on the handle allows to reduce the tension applied on the component avoiding damage.
RoHS compliant
Sandblasted coating
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 120mm Stainless Steel Straight Tweezer
- ideal-tek 120mm Stainless Steel Fine, Straight Tweezer
- ideal-tek 120mm Stainless Steel Straight Fine Tweezer
- ideal-tek 115mm Stainless Steel Straight Tweezer
- ideal-tek 160mm Stainless Steel Straight Tweezer
- ideal-tek 120mm Stainless Steel Bent Tweezer
- ideal-tek 120mm Stainless Steel Curved Tweezer
- ideal-tek 120mm Stainless Steel ESD Safe Tweezer
