ideal-tek 160mm Stainless Steel Straight Tweezer
- RS Stock No.:
- 282-7482
- Distrelec Article No.:
- 180-67-473
- Mfr. Part No.:
- 121.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$54.14
(exc. GST)
$59.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.14 |
*price indicative
- RS Stock No.:
- 282-7482
- Distrelec Article No.:
- 180-67-473
- Mfr. Part No.:
- 121.SA.1
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 160mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 11mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 160mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 121 general purpose tweezers are suitable to applications which require holding a big component very firmly. The line serration provides the handles with extra grip and the rhomb serrated tips prevent any possible slips.
RoHS compliant
Sandblasted coating
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 160mm Stainless Steel Bent Tweezer
- ideal-tek 120mm Stainless Steel Straight Tweezer
- ideal-tek 115mm Stainless Steel Straight Tweezer
- ideal-tek 120mm Stainless Steel Fine, Straight Tweezer
- ideal-tek 130mm Stainless Steel Straight Tweezer
- ideal-tek 70mm Stainless Steel Straight, Fine Tweezer
- ideal-tek 115mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 90mm Stainless Steel Straight, Fine Tweezer
