ideal-tek 70mm Stainless Steel Fine, Straight Tweezer

Subtotal (1 unit)*

$71.90

(exc. GST)

$79.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.90

*price indicative

RS Stock No.:
247-5587
Mfr. Part No.:
M2A.SA.1
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

70mm

Point Type

Fine, Straight

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Overall Width

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Idealtek mini tweezer is suitable to delicate applications which require holding a flat component firmly. The short body allows a firmer grip combined with greater practicality.

Anti-magnetic & anti-acidic stainless steel body

Straight and fine tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy