ideal-tek 120mm Carbon Steel Straight Tweezer
- RS Stock No.:
- 282-7535
- Mfr. Part No.:
- 3.C.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$60.94
(exc. GST)
$67.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.94 |
*price indicative
- RS Stock No.:
- 282-7535
- Mfr. Part No.:
- 3.C.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 120mm | |
| Point Type | Straight | |
| Anti-Magnetic | No | |
| ESD Safe | No | |
| Standards/Approvals | RoHS | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 120mm | ||
Point Type Straight | ||
Anti-Magnetic No | ||
ESD Safe No | ||
Standards/Approvals RoHS | ||
Overall Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 3 high precision tweezers are suitable to applications which require holding a small component firmly while granting good visibility. It is also equipped with very hard, stiff tips and body to prevent it from bending.
RoHS compliant
Sandblasted coating
Related links
- ideal-tek 120mm Carbon Steel Straight Tweezer
- ideal-tek 120mm Carbon Steel Curved Tweezer
- ideal-tek 110mm Carbon Steel Straight Tweezer
- ideal-tek 120mm Stainless Steel Straight Tweezer
- ideal-tek 120mm Carbon Steel Cutting, Angled Tweezer
- ideal-tek 120mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Straight Fine Tweezer
- ideal-tek 120mm Titanium Straight Tweezer
