ideal-tek 120mm Stainless Steel Straight Tweezer

Subtotal (1 unit)*

$58.99

(exc. GST)

$64.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.99

*price indicative

RS Stock No.:
282-7520
Distrelec Article No.:
301-32-367
Mfr. Part No.:
2A.S.0
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Straight

Anti-Magnetic

No

ESD Safe

No

Overall Width

10mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CH
The ideal-tek Type 2A high precision tweezers are suitable to applications which require holding a flat component firmly while granting good visibility. It is also equipped with very hard, stiff tips and body to prevent it from bending.

RoHS compliant

Sandblasted coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy