ideal-tek 130 mm, Stainless Steel, Straight, ESD Tweezers
- RS Stock No.:
- 282-7502
- Distrelec Article No.:
- 301-32-359
- Mfr. Part No.:
- 249SVR.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)**
$55.37
(exc. GST)
$60.91
(inc. GST)
11 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $55.37 |
**price indicative
Related links
- ideal-tek 130 mm Straight, ESD Tweezers
- ideal-tek 130 mm Curved, ESD Tweezers
- ideal-tek 130 mm Wafer, ESD Tweezers
- ideal-tek 115 mm Straight, ESD Tweezers
- ideal-tek 130 mm Straight, Tweezers
- ideal-tek 120 mm Straight, ESD Tweezers
- ideal-tek 130 mm Stainless Steel (Body), ESD Tweezers
- ideal-tek 130 mm Stainless Steel (Body), ESD Tweezers