ideal-tek 90 mm, Stainless Steel, Fine, Straight, Tweezer
- RS Stock No.:
- 247-5586
- Mfr. Part No.:
- M2.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
$63.75
(exc. GST)
$70.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.75 |
*price indicative
- RS Stock No.:
- 247-5586
- Mfr. Part No.:
- M2.SA.1
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Model Number | M2.SA.1 | |
| Material | Stainless Steel | |
| Overall Length | 90 mm | |
| Point Type | Fine, Straight | |
| Anti-Magnetic | Yes | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Model Number M2.SA.1 | ||
Material Stainless Steel | ||
Overall Length 90 mm | ||
Point Type Fine, Straight | ||
Anti-Magnetic Yes | ||
- COO (Country of Origin):
- CH
The Idealtek mini tweezer is suitable to delicate applications which require holding a small component firmly while granting good visibility. The short body allows a firmer grip combined with greater practicality.
Anti-magnetic & anti-acidic stainless steel body
Straight and fine tip
Straight and fine tip
