ideal-tek 140mm Carbon Steel Fine Tweezer
- RS Stock No.:
- 133-9963
- Mfr. Part No.:
- 73MZ.SA.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$159.61
(exc. GST)
$175.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.61 |
*price indicative
- RS Stock No.:
- 133-9963
- Mfr. Part No.:
- 73MZ.SA.0
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 140mm | |
| Point Type | Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | Yes | |
| Overall Width | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 140mm | ||
Point Type Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant Yes | ||
Overall Width 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Ceramic Replaceable Tips Tweezer - Ideal-tek
Ceramic replaceable tips Tweezer from Ideal-tek. Offers excellent strength, thermal properties and temperature stability. These tweezers are used when rigid tips are required.
Features and Benefits
• Antimagnetic stainless steel (AISI 316L)
• Precision tips
• Temperature stability - electrically insulating
• Hardness - no open porosity
• Strength
• Abrasion resistance
• Wear resistance
• Advanced white ceramic (Zirconia Toughened Alumina)
Tips
Zirconia ceramic
Application Information
Soldering processes, handling of components during thermal and chemical processes. Ideal for when rigid tips are required.
Related links
- ideal-tek 140mm Zirconia Toughened Alumina Fine Flat Tweezer
- ideal-tek 135mm Zirconia Aluminium, Aluminium Fine Tweezer
- ideal-tek 140mm Stainless Steel Fine, Straight Tweezer
- ideal-tek 140mm Stainless Steel Extra Fine, Bent Tweezer
- ideal-tek 140mm Stainless Steel Straight, Fine ESD Safe Tweezer
- ideal-tek 135mm Stainless Steel, Zirconia Toughened Alumina Fine Tweezer
- ideal-tek 40 mm Zirconia Toughened Aluminium Fine, Curved ESD Safe Tweezer Tips
- ideal-tek 135mm Zirconia Toughened Alumina Fine Tweezer
