ideal-tek 140 mm, Stainless Steel, Fine, Straight, Tweezer
- RS Stock No.:
- 247-5551
- Mfr. Part No.:
- 74MZ.SA.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$155.79
(exc. GST)
$171.37
(inc. GST)
Add 1 unit to get free delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.79 |
*price indicative
- RS Stock No.:
- 247-5551
- Mfr. Part No.:
- 74MZ.SA.0
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Model Number | 74MZ.SA.0 | |
| Material | Stainless Steel | |
| Overall Length | 140 mm | |
| Point Type | Fine, Straight | |
| Anti-Magnetic | Yes | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Model Number 74MZ.SA.0 | ||
Material Stainless Steel | ||
Overall Length 140 mm | ||
Point Type Fine, Straight | ||
Anti-Magnetic Yes | ||
- COO (Country of Origin):
- CH
The Idealtek ceramic replaceable tip tweezer is suitable to applications which require holding a small component firmly. The ceramic tips provide the tweezer with outstanding resistance to high temperatures and aggressive environments combined with exceptional hardness.
Anti-magnetic & anti-acidic stainless steel body
ESD zirconia toughened alumina ceramic tip
ESD zirconia toughened alumina ceramic tip
