- RS Stock No.:
- 247-5582
- Mfr. Part No.:
- M00D.SA.1
- Brand:
- ideal-tek
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$63.44
(exc. GST)
$69.78
(inc. GST)
Units | Per unit |
1 + | $63.44 |
- RS Stock No.:
- 247-5582
- Mfr. Part No.:
- M00D.SA.1
- Brand:
- ideal-tek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Idealtek mini tweezer is suitable to delicate applications which require holding a small component firmly. The short body allows a firmer grip combined with greater practicality. The line serration provides the tips and the handles with extra grip, also preventing any possible slips.
Anti-magnetic & anti-acidic stainless steel body
Straight and fine tip
Straight and fine tip
Specifications
Attribute | Value |
---|---|
Model Number | M00D.SA.1 |
Material | Stainless Steel |
Overall Length | 90 mm |
Point Type | Fine, Straight |
Anti-Magnetic | Yes |
Related links
- Cable Knives
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- ideal-tek 90 mm Stainless Steel Surgical Scissors
- ideal-tek 90 mm Flat, Tweezers