Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Specialist Tools
Tweezers
Facom 155 mm, Tweezers
RS Stock No.:
236-2160
Mfr. Part No.:
149.Y
Brand:
Facom
View all Tweezers
18 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$37.48
(exc. GST)
$41.23
(inc. GST)
Units
Per unit
1 +
$37.48
RS Stock No.:
236-2160
Mfr. Part No.:
149.Y
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 149.Y
Non Compliant
Statement of conformity
COO (Country of Origin):
CN
The Facom straight model tweezers has PVC sheath.
Length 155 mm
Attribute
Value
Orientation
Straight
Overall Length
155 mm
Related links
Facom 155 mm, Stainless Steel, Grooved, Tweezers
Facom 155 mm Scissors
Facom 150 mm, Tweezers
ideal-tek 155 mm, Stainless Steel, Bent, Tweezers
CK 155 mm, Carbon Steel, Tweezer
RS PRO 155 mm, Stainless Steel, Serrated, Tweezers
Facom 112 mm, Tweezers
Facom 205 mm, Tweezers